STMicroelectronicsSTM32H533ZEJ6Microcontrollers - MCUs
MCU 32-bit ARM Cortex M33 RISC 512KB Flash 1.8V/2.5V/3.3V 144-Pin UFBGA Tray
| Compliant | |
| 5A992.c | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| STM32 | |
| RISC | |
| ARM Cortex M33 | |
| ARM | |
| 250 | |
| 250 | |
| 32 | |
| Flash | |
| 512KB | |
| 274KB | |
| Yes | |
| CAN/I2C/I2S/I3C/SPI/UART/USART/USB | |
| 112 | |
| 14 | |
| 2 | |
| 20/20 | |
| 12/12 | |
| 1 | |
| 2 | |
| 12 | |
| 4 | |
| 3 | |
| 1 | |
| 4 | |
| 3 | |
| 3 | |
| 2 | |
| 0 | |
| 1.71 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.43 mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 144 |
| Standard Package Name | BGA |
| Supplier Package | UFBGA |
| 144 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
