STMicroelectronicsSTM32H503KBU7TRMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M33 RISC 128KB Flash 1.8V/2.5V/3.3V 32-Pin UFQFPN EP T/R
| Compliant | |
| 3A991.a.2 | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| STM32 | |
| RISC | |
| ARM Cortex M33 | |
| ARM | |
| 250 | |
| 250 | |
| 32 | |
| Flash | |
| 128KB | |
| 34KB | |
| Yes | |
| CAN/I2C/I2S/I3C/SPI/UART/USART/USB | |
| 24 | |
| 8 | |
| 1 | |
| 1 | |
| 10 | |
| 12 | |
| 1 | |
| 2 | |
| 12 | |
| 3 | |
| 1 | |
| 1 | |
| 3 | |
| 2 | |
| 3 | |
| 1 | |
| 0 | |
| 2 | |
| 1 | |
| No | |
| Yes | |
| CAN Controller | |
| 1.71 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| 623.44 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.53 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 32 |
| Standard Package Name | QFP |
| Supplier Package | UFQFPN EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

