STMicroelectronicsSTM32G0B1CEU6NMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M0+ RISC 512KB Flash 1.8V/2.5V/3.3V 48-Pin UFQFPN EP Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| STM32 | |
| RISC | |
| ARM Cortex M0+ | |
| ARM | |
| 64 | |
| 64 | |
| 32 | |
| Flash | |
| 512KB | |
| 144KB | |
| Yes | |
| CAN/I2C/I2S/SPI/UART/USART/USB | |
| 42 | |
| 14 | |
| 1 | |
| 15 | |
| 12 | |
| 1 | |
| 2 | |
| 12 | |
| 6 | |
| 2 | |
| 1 | |
| 3 | |
| 3 | |
| 2 | |
| 2 | |
| 0 | |
| 1.7 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.55 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | UFQFPN EP |
| 48 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

