STMicroelectronicsSTM32F745ZGT6Microcontrollers - MCUs

MCU 32-bit ARM Cortex M7 RISC 1MB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray

This STM32F745ZGT6 microcontroller from STMicroelectronics will make your CPU more versatile and quick. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 216 MHz. This device is based on the ARM Cortex M7 core architecture. Its flash program memory is 1024KB. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.7 V, while its maximum is 3.6 V. Its ADC resolution is 12/12/12, while its DAC resolution is 12. Its Ethernet interface type is mii/rmii and supports up to 10Mbps/100Mbps. This is a 32 bit processor.

Total In Stock: 165 parts

Regional Inventory: 140

    Total$12.17Price for 1

    140 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2334+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      Philippines
      • In Stock: 140 parts
      • Price: $12.171
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2517+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      France
      • In Stock: 25 parts
      • Price: $15.1815

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.