STMicroelectronicsSTM32F723ZEI6Microcontrollers - MCUs
MCU 32-bit ARM Cortex M7 RISC 512KB Flash 3.3V 144-Pin UFBGA Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.25 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| STM32F | |
| RISC | |
| ARM Cortex M7 | |
| ARM | |
| 216 | |
| 216 | |
| 32 | |
| Flash | |
| 512KB | |
| 276KB | |
| Yes | |
| CAN/I2C/I2S/SPI/UART/USART/USB | |
| 112 | |
| 15 | |
| 4 | |
| 3 | |
| 24/24/24 | |
| 12/12/12 | |
| 1 | |
| 2 | |
| 12 | |
| 4 | |
| 4 | |
| 3 | |
| 5 | |
| 3 | |
| 3 | |
| 1 | |
| 0 | |
| 2 | |
| No | |
| No | |
| CAN Controller | |
| 1.7 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.45 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 144 |
| Standard Package Name | BGA |
| Supplier Package | UFBGA |
| 144 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

