STMicroelectronicsSTM32F722VET6TRMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M7 RISC 512KB Flash 3.3V 100-Pin LQFP T/R
| Compliant | |
| 3A991.a.2 | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| STM32F | |
| RISC | |
| ARM Cortex M7 | |
| ARM | |
| 216 | |
| 216 | |
| 32 | |
| Flash | |
| 512KB | |
| 276KB | |
| Yes | |
| CAN/I2C/I2S/SPI/UART/USART/USB | |
| 82 | |
| 15 | |
| 4 | |
| 3 | |
| 16/16/16 | |
| 12/12/12 | |
| 1 | |
| 2 | |
| 12 | |
| 4 | |
| 4 | |
| 3 | |
| 4 | |
| 3 | |
| 3 | |
| 1 | |
| 0 | |
| 2 | |
| No | |
| No | |
| CAN Controller | |
| 1.7 | |
| 3.3 | |
| 3.6 | |
| 1117 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 14 mm |
| Package Length | 14 mm |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 100 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

