STMicroelectronicsSTM32F439NIH6Microcontrollers - MCUs
MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V 216-Pin TFBGA Tray
| Compliant | |
| 5A992c. | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| STM32F | |
| RISC | |
| ARM Cortex M4 | |
| ARM | |
| 180 | |
| 180 | |
| 32 | |
| Flash | |
| 2MB | |
| 260KB | |
| Yes | |
| CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB | |
| 168 | |
| 14 | |
| 4 | |
| 3 | |
| 24/24/24 | |
| 12/12/12 | |
| 1 | |
| 2 | |
| 12 | |
| 4 | |
| 4 | |
| 2 | |
| 6 | |
| 3 | |
| 2 | |
| 2 | |
| 1 | |
| 2 | |
| No | |
| Yes | |
| CAN Controller | |
| 1.7 | |
| 2.5|3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.76 mm |
| Package Width | 13 mm |
| Package Length | 13 mm |
| PCB changed | 216 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| 216 | |
| Lead Shape | Ball |
A microcontroller is used in modern day control systems, this STM32F439NIH6 microcontroller from STMicroelectronics is ideal for you. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 168 MHz. This device is based on the ARM Cortex M4 core architecture. Its ADC resolution is 12, while its DAC resolution is 12. This is a 32 bit processor. Its flash program memory is 2048KB. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 5.5 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
