STMicroelectronicsSTM32F417VET6Microcontrollers - MCUs

MCU 32-bit ARM Cortex M4 RISC 512KB Flash 2.5V/3.3V 100-Pin LQFP Tray

Use this programmable STM32F417VET6 microcontroller manufactured by STMicroelectronics, to dress up any design. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 168 MHz. This is a 32 bit processor. Its flash program memory is 512KB. This device is based on the ARM Cortex M4F core architecture. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. Its ADC resolution is 12/12/12, while its DAC resolution is 12.

290 parts: Ships in 2 days

    Total$5.95Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2350+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      Malaysia
      • In Stock: 290 parts
      • Price: $5.952

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.