STMicroelectronicsSTM32F412RGY6PTRMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M4 RISC 1MB Flash 3.3V 64-Pin WLCSP T/R
| Compliant | |
| 3A991.a.2 | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| STM32F | |
| RISC | |
| ARM Cortex M4 | |
| ARM | |
| 100 | |
| 100 | |
| 32 | |
| Flash | |
| 1MB | |
| 256KB | |
| Yes | |
| CAN/I2C/I2S/SPI/USART/USB | |
| 50 | |
| 14 | |
| 4 | |
| 1 | |
| 16 | |
| 12 | |
| 4 | |
| 0 | |
| 1 | |
| 5 | |
| 3 | |
| 5 | |
| 2 | |
| 0 | |
| 2 | |
| No | |
| Yes | |
| CAN Controller | |
| 1.7 | |
| 3.3 | |
| 3.6 | |
| 392 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.38 |
| Package Width | 3.62 |
| Package Length | 3.65 |
| PCB changed | 64 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 64 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

