STMicroelectronicsSTM32F411VET6Microcontrollers - MCUs

MCU 32-bit ARM Cortex M4 RISC 512KB Flash 3.3V 100-Pin LQFP Tray

In order to make your CPU more versatile use this fantastic STM32F411VET6 microcontroller from STMicroelectronics. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 100 MHz. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 1.7 V, while its maximum is 3.6 V. Its ADC resolution is 12. This is a 32 bit processor. This device is based on the ARM Cortex M4 core architecture. Its flash program memory is 512KB.

Total In Stock: 341 parts

Regional Inventory: 337

    Total$5.00Price for 1

    337 In stock: Ships in 2 days

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2312+
      Manufacturer Lead Time:
      30 weeks
      Country Of origin:
      Philippines
      • In Stock: 337 parts
      • Price: $5.00
    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2505+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      Philippines
      • In Stock: 4 parts
      • Price: $5.8979

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.