STMicroelectronicsSTM32F411VEH6UMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 3.3V 100-Pin UFBGA Tray
| Compliant | |
| 3A991.a.2 | |
| Obsolete-Unconfirmed | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| STM32F | |
| RISC | |
| ARM Cortex M4 | |
| ARM | |
| 100 | |
| 100 | |
| 32 | |
| Flash | |
| 512KB | |
| 128KB | |
| Yes | |
| I2C/I2S/SPI/USART/USB | |
| 81 | |
| 8 | |
| 1 | |
| 1 | |
| 16 | |
| 12 | |
| 3 | |
| 0 | |
| 1 | |
| 5 | |
| 3 | |
| 5 | |
| 0 | |
| 0 | |
| 2 | |
| No | |
| Yes | |
| 1.7 | |
| 3.3 | |
| 3.6 | |
| 323 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.43 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 100 |
| Standard Package Name | BGA |
| Supplier Package | UFBGA |
| 100 | |
| Lead Shape | Ball |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

