STMicroelectronicsSTM32F405VGT7Microcontrollers - MCUs

MCU 32-bit ARM Cortex M4 RISC 1MB Flash 2.5V/3.3V 100-Pin LQFP Tray

Automate any process or system using this STM32F405VGT7 microcontroller from STMicroelectronics. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 105 °C. It has a maximum clock speed of 168 MHz. Its flash program memory is 1024KB. Its ADC resolution is 12/12/12, while its DAC resolution is 12. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. This is a 32 bit processor. This device is based on the ARM Cortex M4F core architecture.

8,987 parts: Ships in 3 days

    Total$6.51Price for 1

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      2340+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      Malaysia
      • In Stock: 8,987 parts
      • Price: $6.507

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.