STMicroelectronicsSTM32F405OGY6TRMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M4 RISC 1MB Flash 2.5V/3.3V 90-Pin WLCSP T/R
| Compliant | |
| 3A991a.2. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| STM32F | |
| RISC | |
| ARM Cortex M4 | |
| ARM | |
| 168 | |
| 168 | |
| 32 | |
| Flash | |
| 1MB | |
| 196KB | |
| Yes | |
| CAN/I2C/I2S/SPI/UART/USART/USB | |
| 72 | |
| 14 | |
| 2 | |
| 3 | |
| 13/13/13 | |
| 12/12/12 | |
| 1 | |
| 2 | |
| 12 | |
| 4 | |
| 2 | |
| 2 | |
| 3 | |
| 3 | |
| 2 | |
| 2 | |
| 0 | |
| 2 | |
| No | |
| Yes | |
| CAN Controller | |
| 1.8 | |
| 2.5|3.3 | |
| 3.6 | |
| 543 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.38 |
| Package Width | 3.97 |
| Package Length | 4.22 |
| PCB changed | 90 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 90 | |
| Lead Shape | Ball |
Crucial to any electronic system is this STM32F405OGY6TR microcontroller from STMicroelectronics, a mini computer that can be programmed to do whatever you want. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 168 MHz. Its flash program memory is 1024KB. Its ADC resolution is 12/12/12, while its DAC resolution is 12. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. This is a 32 bit processor. This device is based on the ARM Cortex M4F core architecture.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
