STMicroelectronicsSTM32F401CDU6Microcontrollers - MCUs

MCU 32-bit ARM Cortex M4 RISC 384KB Flash 1.8V/2.5V/3.3V 48-Pin UFQFPN EP Tray

Automate any process or system using this STM32F401CDU6 microcontroller from STMicroelectronics. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 84 MHz. This device is based on the ARM Cortex M4 core architecture. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.7 V, while its maximum is 3.6 V. Its ADC resolution is 12. This is a 32 bit processor. Its flash program memory is 384KB.

3,071 parts: Ships in 2 days

    Total$4.01Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2409+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 3,071 parts
      • Price: $4.0101

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.