STMicroelectronicsSTM32F373VCH6Microcontrollers - MCUs

STM32F373VCH6 STMicroelectronics Microcontroller 32-bit ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 100-Pin - Arrow.com

With the STM32F373VCH6 microcontroller from STMicroelectronics, you can program a circuit to perform tasks that meet your desired specifications. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 72 MHz. Its ADC resolution is 12/16/16/16, while its DAC resolution is 12. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. This is a 32 bit processor. This device is based on the ARM Cortex M4 core architecture. Its flash program memory is 256KB.

160 parts: Ships in 3 days

    Total$9.06Price for 1

    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2509+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Philippines
      • In Stock: 160 parts
      • Price: $9.064

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.