STMicroelectronicsSTM32F334C8T6Microcontrollers - MCUs
MCU 32-bit ARM Cortex M4 RISC 64KB Flash 3.3V 48-Pin LQFP Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| STM32F | |
| RISC | |
| ARM Cortex M4 | |
| ARM | |
| 72 | |
| 72 | |
| 32 | |
| Flash | |
| 64KB | |
| 12KB | |
| Yes | |
| CAN/I2C/SPI/UART | |
| 37 | |
| 10 | |
| 1 | |
| 2 | |
| 15/15 | |
| 12/12 | |
| 1 | |
| 3 | |
| 12 | |
| 0 | |
| 3 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 1 | |
| 0 | |
| 2 | |
| 3 | |
| No | |
| Yes | |
| CAN Controller | |
| 2 | |
| 3.3 | |
| 3.6 | |
| 364 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 48 | |
| Lead Shape | Gull-wing |
With the STM32F334C8T6 microcontroller from STMicroelectronics, you can program a circuit to perform tasks that meet your desired specifications. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 72 MHz. Its ADC resolution is 12/12, while its DAC resolution is 12. This is a 32 bit processor. This device is based on the ARM Cortex M4 core architecture. Its flash program memory is 64KB. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

