STMicroelectronicsSTM32F302VET6Microcontrollers - MCUs

MCU 32-bit ARM Cortex M4 RISC 512KB Flash 2.5V/3.3V 100-Pin LQFP Tray

Numerous circuit components and their functionalities can be centralized into one single unit with the STM32F302VET6 microcontroller from STMicroelectronics! This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 72 MHz. Its flash program memory is 512KB. This device is based on the ARM Cortex M4 core architecture. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. This is a 32 bit processor. Its ADC resolution is 12/12, while its DAC resolution is 12.

No Stock Available

Quantity Increments of 1 Minimum 540
  • Manufacturer Lead Time:
    13 weeks
    • Price: $6.448
    1. 540+$6.448
    2. 1000+$6.384
    3. 2000+$6.320
    4. 2500+$6.257
    5. 3000+$6.194
    6. 4000+$6.132
    7. 5000+$6.071
    8. 10000+$6.010
    9. 20000+$5.950
    10. 25000+$5.890

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.