STMicroelectronicsSTM32F207IGH7Microcontrollers - MCUs

MCU 32-bit ARM Cortex M3 RISC 1MB Flash 2.5V/3.3V 201-Pin UFBGA Tray

Automate any process or system using this STM32F207IGH7 microcontroller from STMicroelectronics. This microcontroller has an operating temperature range of -40 °C to 105 °C. It has a maximum clock speed of 120 MHz. This device is based on the ARM Cortex M3 core architecture. This is a 32 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. Its ADC resolution is 12/12/12, while its DAC resolution is 12/12. Its flash program memory is 1024KB.

933 parts: Ships in 2 days

    Total$19.89Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2522+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      France
      • In Stock: 933 parts
      • Price: $19.8943

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.