STMicroelectronicsSTM32F205VBT6Microcontrollers - MCUs

MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Tray

Use this programmable STM32F205VBT6 microcontroller manufactured by STMicroelectronics, to dress up any design. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 120 MHz. This device is based on the ARM Cortex M3 core architecture. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. Its ADC resolution is 12/12/12, while its DAC resolution is 12/12. Its flash program memory is 128KB. This is a 32 bit processor.

164 parts: Ships in 2 days

    Total$7.71Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2334+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      Malaysia
      • In Stock: 164 parts
      • Price: $7.7143

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.