STMicroelectronicsSTM32F105RCT7Microcontrollers - MCUs

MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP Tray

Automate any process or system using this STM32F105RCT7 microcontroller from STMicroelectronics. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 72 MHz. Its flash program memory is 256KB. Its ADC resolution is 12/12, while its DAC resolution is 12/12. This is a 32 bit processor. This device is based on the ARM Cortex M3 core architecture. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V.

Import TariffMay apply to this part

4,740 parts: Ships in 2 days

    Total$4.76Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2402+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 4,740 parts
      • Price: $4.760

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.