STMicroelectronicsSTM32F105RBT6Microcontrollers - MCUs

MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP Tray

Numerous circuit components and their functionalities can be centralized into one single unit with the STM32F105RBT6 microcontroller from STMicroelectronics! This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 72 MHz. Its ADC resolution is 12/12, while its DAC resolution is 12/12. This is a 32 bit processor. This device is based on the ARM Cortex M3 core architecture. Its flash program memory is 128KB. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V.

Total In Stock: 2,159 parts

Regional Inventory: 891

    Total$3.68Price for 1

    891 In stock: Ships in 2 days

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2352+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Malaysia
      • In Stock: 891 parts
      • Price: $3.681
    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2419+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Malaysia
      • In Stock: 1,268 parts
      • Price: $6.0640

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.