STMicroelectronicsSTM32F103ZGH6TRMicrocontrollers - MCUs

MCU 32-bit ARM Cortex M3 RISC 1MB Flash 2.5V/3.3V 144-Pin LFBGA T/R

Need a strong device that can control other devices in your circuit design? Look no further. This STM32F103ZGH6TR microcontroller manufactured by STMicroelectronics will meet and excel your needs. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 72 MHz. This is a 32 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. Its flash program memory is 1024KB. This device is based on the ARM Cortex M3 core architecture. Its ADC resolution is 12/12/12, while its DAC resolution is 12/12.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1500 Minimum 1500
  • Manufacturer Lead Time:
    13 weeks
    • Price: $8.198
    1. 1500+$8.198

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.