STMicroelectronicsSTM32F103ZFH6TRMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M3 RISC 768KB Flash 2.5V/3.3V 144-Pin LFBGA T/R
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| STM32F | |
| RISC | |
| ARM Cortex M3 | |
| ARM | |
| 72 | |
| 72 | |
| 32 | |
| Flash | |
| 768KB | |
| 96KB | |
| Yes | |
| 180nm | |
| CAN/I2C/I2S/SPI/USART/USB | |
| 112 | |
| 14 | |
| 2 | |
| 3 | |
| 21/21/21 | |
| 12/12/12 | |
| 2 | |
| 2/2 | |
| 12/12 | |
| 5 | |
| 0 | |
| 1 | |
| 3 | |
| 2 | |
| 2 | |
| 1 | |
| 0 | |
| 2 | |
| CAN Controller | |
| 2 | |
| 2.5|3.3 | |
| 3.6 | |
| 500 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.06 mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 144 |
| Standard Package Name | BGA |
| Supplier Package | LFBGA |
| 144 | |
| Lead Shape | Ball |
Automate any process or system using this STM32F103ZFH6TR microcontroller from STMicroelectronics. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 72 MHz. This device is based on the ARM Cortex M3 core architecture. This is a 32 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. Its ADC resolution is 12/12/12, while its DAC resolution is 12/12. Its flash program memory is 768B.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

