STMicroelectronicsSTM32F103VEH7Microcontrollers - MCUs

MCU 32-bit ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 100-Pin LFBGA Tray

Numerous circuit components and their functionalities can be centralized into one single unit with the STM32F103VEH7 microcontroller from STMicroelectronics! This microcontroller has an operating temperature range of -40 °C to 105 °C. It has a maximum clock speed of 72 MHz. This device is based on the ARM Cortex M3 core architecture. This is a 32 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. Its flash program memory is 512KB. Its ADC resolution is 12/12/12, while its DAC resolution is 12/12.

Import TariffMay apply to this part

Total In Stock: 8,384 parts

Regional Inventory: 7,728

    Total$6.68Price for 1

    7,728 In stock: Ships in 2 days

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2421+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 7,728 parts
      • Price: $6.682
    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2422+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 656 parts
      • Price: $7.4121

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.