STMicroelectronicsSTM32F103RDT6Microcontrollers - MCUs

MCU 32-bit ARM Cortex M3 RISC 384KB Flash 2.5V/3.3V 64-Pin LQFP Tray

This STM32F103RDT6 microcontroller from STMicroelectronics will make your CPU more versatile and quick. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 72 MHz. Its ADC resolution is 12/12/12, while its DAC resolution is 12/12. Its flash program memory is 384KB. This device is based on the ARM Cortex M3 core architecture. This is a 32 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V.

Total In Stock: 22,455 parts

Regional Inventory: 20,740

    Total$7.57Price for 1

    20,740 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2301+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Malaysia
      • In Stock: 20,740 parts
      • Price: $7.565
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2423+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Malaysia
      • In Stock: 1,715 parts
      • Price: $7.4997

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.