STMicroelectronicsSTM32F103RBT7Microcontrollers - MCUs

MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP Tray

Numerous circuit components and their functionalities can be centralized into one single unit with the STM32F103RBT7 microcontroller from STMicroelectronics! This microcontroller has an operating temperature range of -40 °C to 105 °C. It has a maximum clock speed of 72 MHz. Its ADC resolution is 12/12. Its flash program memory is 128KB. This device is based on the ARM Cortex M3 core architecture. This is a 32 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V.

Import TariffMay apply to this part

Total In Stock: 5,607 parts

Regional Inventory: 1,770

    Total$4.14Price for 1

    1,770 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2347+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 1,770 parts
      • Price: $4.141
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2507+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Malaysia
      • In Stock: 3,837 parts
      • Price: $5.4426

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.