STMicroelectronicsSTM32F103RBH6TRMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin TFBGA T/R
| Compliant | |
| 3A991a.2. | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| STM32F | |
| RISC | |
| ARM Cortex M3 | |
| ARM | |
| 72 | |
| 72 | |
| 32 | |
| Flash | |
| 128KB | |
| 20KB | |
| Yes | |
| CAN/I2C/SPI/USART/USB | |
| 51 | |
| 4 | |
| 1 | |
| 2 | |
| 16/16 | |
| 12/12 | |
| 3 | |
| 0 | |
| 1 | |
| 2 | |
| 2 | |
| 0 | |
| 1 | |
| 0 | |
| 2 | |
| No | |
| Yes | |
| CAN Controller | |
| 2 | |
| 2.5|3.3 | |
| 3.6 | |
| 308 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.2(Max) - 0.15(Min) |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 64 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| 64 | |
| Lead Shape | Ball |
A microcontroller is used in modern day control systems, this STM32F103RBH6TR microcontroller from STMicroelectronics is ideal for you. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 72 MHz. Its flash program memory is 128KB. This is a 32 bit processor. This device is based on the ARM Cortex M3 core architecture. Its ADC resolution is 12/12. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

