STMicroelectronicsSTM32F103R6T6AMicrocontrollers - MCUs

MCU 32-bit ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 64-Pin LQFP Tray

With the STM32F103R6T6A microcontroller by STMicroelectronics, many functions and tasks can be automated to a developer's desired specifications. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 72 MHz. Its ADC resolution is 12/12. This is a 32 bit processor. Its flash program memory is 32KB. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. This device is based on the ARM Cortex M3 core architecture.

457 parts: Ships in 3 days

    Total$3.82Price for 1

    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2423+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 457 parts
      • Price: $3.8180

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.