STMicroelectronicsSTM32F103C6U6AMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 48-Pin UFQFPN EP Tray
| Compliant | |
| 3A991.a.2 | |
| Active | |
| 8542.31.00.01 | |
| Automotive | No |
| PPAP | No |
| STM32F | |
| RISC | |
| ARM Cortex M3 | |
| ARM | |
| 72 | |
| 72 | |
| 32 | |
| Flash | |
| 32KB | |
| 10KB | |
| Yes | |
| CAN/I2C/SPI/USART/USB | |
| 37 | |
| 3 | |
| 1 | |
| 2 | |
| 10/10 | |
| 12/12 | |
| 2 | |
| 0 | |
| 1 | |
| 1 | |
| 1 | |
| 0 | |
| 1 | |
| 0 | |
| 2 | |
| No | |
| Yes | |
| CAN Controller | |
| 2 | |
| 2.5|3.3 | |
| 3.6 | |
| 624 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.55 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | UFQFPN EP |
| 48 | |
| Lead Shape | No Lead |
Numerous circuit components and their functionalities can be centralized into one single unit with the STM32F103C6U6A microcontroller from STMicroelectronics! This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 72 MHz. Its ADC resolution is 10/12. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. Its flash program memory is 32KB. This is a 32 bit processor. This device is based on the ARM Cortex M3 core architecture.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

