STMicroelectronicsSTM32F102C8T6Microcontrollers - MCUs

MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V Medical 48-Pin LQFP Tray

In order to make your CPU more versatile use this fantastic STM32F102C8T6 microcontroller from STMicroelectronics. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 48 MHz. This device is based on the ARM Cortex M3 core architecture. Its ADC resolution is 12. Its flash program memory is 64KB. This is a 32 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V.

1,290 parts: Ships in 3 days

    Total$3.33Price for 1

    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2350+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Malaysia
      • In Stock: 1,290 parts
      • Price: $3.3349

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.