STMicroelectronicsSTM32F101VFT6TRMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M3 RISC 768KB Flash 2.5V/3.3V 100-Pin LQFP T/R
| Compliant | |
| 3A991a.2. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| STM32F | |
| RISC | |
| ARM Cortex M3 | |
| ARM | |
| 36 | |
| 36 | |
| 32 | |
| Flash | |
| 768KB | |
| 80KB | |
| Yes | |
| I2C/SPI/USART | |
| 80 | |
| 12 | |
| 10 | |
| 2 | |
| 16/16 | |
| 12/12 | |
| 2 | |
| 2/2 | |
| 12/12 | |
| 5 | |
| 0 | |
| 0 | |
| 3 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 2 | |
| 2 | |
| 2.5|3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 100 | |
| Lead Shape | Gull-wing |
Numerous circuit components and their functionalities can be centralized into one single unit with the STM32F101VFT6TR microcontroller from STMicroelectronics! This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 36 MHz. This is a 32 bit processor. Its ADC resolution is 12/12, while its DAC resolution is 12/12. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. Its flash program memory is 768B. This device is based on the ARM Cortex M3 core architecture.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

