STMicroelectronicsSTM32F101RCT6TRMicrocontrollers - MCUs

MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP T/R

Crucial to any electronic system is this STM32F101RCT6TR microcontroller from STMicroelectronics, a mini computer that can be programmed to do whatever you want. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 36 MHz. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. Its ADC resolution is 12, while its DAC resolution is 12. This device is based on the ARM Cortex M3 core architecture. Its flash program memory is 256KB. This is a 32 bit processor.

Import TariffMay apply to this part

Total In Stock: 6,000 parts

Regional Inventory: 4,000

    Total$3,697.00Price for 1000

    4,000 In stock: Ships in 2 days

    • (1000)

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2404+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Malaysia
      • In Stock: 4,000 parts
      • Price: $3.697
    • (1000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2508+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Malaysia
      • In Stock: 2,000 parts
      • Price: $3.9215

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.