STMicroelectronicsSTM32F101R4T6AMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M3 RISC 16KB Flash 2.5V/3.3V 64-Pin LQFP Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.01 | |
| Automotive | No |
| PPAP | No |
| STM32F | |
| RISC | |
| ARM Cortex M3 | |
| ARM | |
| 36 | |
| 36 | |
| 32 | |
| Flash | |
| 16KB | |
| 4KB | |
| 64KB | |
| Yes | |
| I2C/SPI/USART | |
| 51 | |
| 2 | |
| 2 | |
| 1 | |
| 16 | |
| 12 | |
| 1 | |
| 2 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 2 | |
| No | |
| Yes | |
| 2 | |
| 2.5|3.3 | |
| 3.6 | |
| 444 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 64 | |
| Lead Shape | Gull-wing |
A microcontroller is used in modern day control systems, this STM32F101R4T6A microcontroller from STMicroelectronics is ideal for you. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 36 MHz. Its flash program memory is 16KB. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. Its ADC resolution is 12. This device is based on the ARM Cortex M3 core architecture. This is a 32 bit processor.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

