STMicroelectronicsSTM32F101C8U6TRMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 48-Pin UFQFPN EP T/R
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.25 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| STM32F | |
| RISC | |
| ARM Cortex M3 | |
| ARM | |
| 36 | |
| 36 | |
| 32 | |
| Flash | |
| 64KB | |
| 10KB | |
| Yes | |
| I2C/SPI/USART | |
| 37 | |
| 3 | |
| 4 | |
| 1 | |
| 10 | |
| 12 | |
| 3 | |
| 0 | |
| 0 | |
| 2 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 2 | |
| No | |
| Yes | |
| 2 | |
| 2.5|3.3 | |
| 3.6 | |
| 363 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | UFQFPN EP |
| 48 | |
| Lead Shape | No Lead |
Need a strong device that can control other devices in your circuit design? Look no further. This STM32F101C8U6TR microcontroller manufactured by STMicroelectronics will meet and excel your needs. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 36 MHz. Its ADC resolution is 12. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. Its flash program memory is 64KB. This device is based on the ARM Cortex M3 core architecture. This is a 32 bit processor.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

