STMicroelectronicsSTM32F100R8T6BTRMicrocontrollers - MCUs

MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 64-Pin LQFP T/R

This STM32F100R8T6BTR microcontroller from STMicroelectronics will make your CPU more versatile and quick. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 24 MHz. Its flash program memory is 64KB. Its ADC resolution is 12, while its DAC resolution is 12/12. This is a 32 bit processor. This device is based on the ARM Cortex M3 core architecture. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V.

Import TariffMay apply to this part

Total In Stock: 11,000 parts

Regional Inventory: 10,000

    Total$2,463.00Price for 1000

    10,000 In stock: Ships in 2 days

    • (1000)

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2412+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 10,000 parts
      • Price: $2.463
    • (1000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2545+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Taiwan
      • In Stock: 1,000 parts
      • Price: $2.761

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.