STMicroelectronicsSTM32F100CBT7BTRMicrocontrollers - MCUs
STM32F100CBT7BTR STMicroelectronics Microcontroller 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin - Arrow.com
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.25 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| STM32F | |
| RISC | |
| ARM Cortex M3 | |
| ARM | |
| 24 | |
| 24 | |
| 32 | |
| Flash | |
| 128KB | |
| 8KB | |
| Yes | |
| I2C/SPI/USART | |
| 37 | |
| 7 | |
| 7 | |
| 1 | |
| 10 | |
| 12 | |
| 2 | |
| 2/2 | |
| 12/12 | |
| 3 | |
| 0 | |
| 0 | |
| 2 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 2 | |
| 2 | |
| 2.5|3.3 | |
| 3.6 | |
| 363 | |
| -40 | |
| 105 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 48 | |
| Lead Shape | Gull-wing |
With the STM32F100CBT7BTR microcontroller by STMicroelectronics, many functions and tasks can be automated to a developer's desired specifications. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 105 °C. It has a maximum clock speed of 24 MHz. Its ADC resolution is 12, while its DAC resolution is 12/12. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. Its flash program memory is 128KB. This device is based on the ARM Cortex M3 core architecture. This is a 32 bit processor.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

