STMicroelectronicsSTM32F100CBT6BTRMicrocontrollers - MCUs

MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP T/R

This STM32F100CBT6BTR microcontroller from STMicroelectronics will make your CPU more versatile and quick. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 24 MHz. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. Its flash program memory is 128KB. This device is based on the ARM Cortex M3 core architecture. This is a 32 bit processor. Its ADC resolution is 12, while its DAC resolution is 12/12.

1,699 parts: Ships in 2 days

    Total$3.08Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2309+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      1699
      Country Of origin:
      Malaysia
         
      • Price: $3.078
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2309+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Malaysia
      • In Stock: 1,699 parts
      • Price: $3.078

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.