STMicroelectronicsSTM32F100C4T7BMicrocontrollers - MCUs

MCU 32-bit ARM Cortex M3 RISC 16KB Flash 2.5V/3.3V 48-Pin LQFP Tray

With the STM32F100C4T7B microcontroller by STMicroelectronics, many functions and tasks can be automated to a developer's desired specifications. This microcontroller has an operating temperature range of -40 °C to 105 °C. It has a maximum clock speed of 24 MHz. Its ADC resolution is 12, while its DAC resolution is 12/12. This is a 32 bit processor. Its flash program memory is 16KB. This device is based on the ARM Cortex M3 core architecture. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V.

Import TariffMay apply to this part

Total In Stock: 17,299 parts

Regional Inventory: 14,799

    Total$2.03Price for 1

    14,799 In stock: Ships in 2 days

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2349+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 14,799 parts
      • Price: $2.027
    • (250)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2405+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 2,500 parts
      • Price: $2.1582

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.