STMicroelectronicsSTM32F091RCY7TRMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M0 RISC 256KB Flash 2.5V/3.3V 64-Pin WLCSP T/R
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| STM32F | |
| RISC | |
| ARM Cortex M0 | |
| ARM | |
| 48 | |
| 48 | |
| 32 | |
| Flash | |
| 256KB | |
| 32KB | |
| Yes | |
| CAN/I2C/I2S/SPI/USART | |
| 52 | |
| 9 | |
| 6 | |
| 1 | |
| 19 | |
| 12 | |
| 1 | |
| 2 | |
| 12 | |
| 8 | |
| 0 | |
| 0 | |
| 2 | |
| 2 | |
| 2 | |
| 1 | |
| 0 | |
| 2 | |
| 2 | |
| No | |
| Yes | |
| CAN Controller | |
| 2 | |
| 2.5|3.3 | |
| 3.6 | |
| 377 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.38 |
| Package Width | 3.35 |
| Package Length | 3.69 |
| PCB changed | 64 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 64 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
