STMicroelectronicsSTM32F091CBT7TRMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M0 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP T/R
| Compliant | |
| 3A991.a.2 | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| STM32F | |
| RISC | |
| ARM Cortex M0 | |
| ARM | |
| 48 | |
| 48 | |
| 32 | |
| Flash | |
| 128KB | |
| 32KB | |
| Yes | |
| CAN/I2C/I2S/SPI/USART | |
| 38 | |
| 9 | |
| 6 | |
| 1 | |
| 13 | |
| 12 | |
| 1 | |
| 2 | |
| 12 | |
| 6 | |
| 0 | |
| 0 | |
| 2 | |
| 2 | |
| 2 | |
| 1 | |
| 0 | |
| 2 | |
| 2 | |
| No | |
| Yes | |
| CAN Controller | |
| 2 | |
| 2.5|3.3 | |
| 3.6 | |
| 370 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 48 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

