STMicroelectronicsSTM32F070CBT6TRMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M0 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP T/R
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| STM32F | |
| RISC | |
| ARM Cortex M0 | |
| ARM | |
| 48 | |
| 48 | |
| 32 | |
| Flash | |
| 128KB | |
| 16KB | |
| Yes | |
| I2C/SPI/USART/USB | |
| 37 | |
| 8 | |
| 1 | |
| 1 | |
| 13 | |
| 12 | |
| 2 | |
| 0 | |
| 1 | |
| 2 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 2 | |
| No | |
| Yes | |
| 2.4 | |
| 2.5|3.3 | |
| 3.6 | |
| 364 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 48 | |
| Lead Shape | Gull-wing |
Numerous circuit components and their functionalities can be centralized into one single unit with the STM32F070CBT6TR microcontroller from STMicroelectronics! This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 48 MHz. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2.4 V, while its maximum is 3.6 V. This device is based on the ARM Cortex M0 core architecture. Its flash program memory is 128KB. Its ADC resolution is 12. This is a 32 bit processor.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

