STMicroelectronicsSTM32F051K6U7TRMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 32-Pin UFQFPN EP T/R
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| STM32F | |
| RISC | |
| ARM Cortex M0 | |
| ARM | |
| 48 | |
| 48 | |
| 32 | |
| Flash | |
| 32KB | |
| 4KB | |
| Yes | |
| I2C/I2S/SPI/USART | |
| 27 | |
| 8 | |
| 16/16/32/16 | |
| 1 | |
| 1 | |
| 13 | |
| 12 | |
| 1 | |
| 1 | |
| 12 | |
| 2 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 2 | |
| 2 | |
| No | |
| Yes | |
| 2 | |
| 2.5|3.3 | |
| 3.6 | |
| 526 | |
| -40 | |
| 105 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.53 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | QFP |
| Supplier Package | UFQFPN EP |
| 32 | |
| Lead Shape | No Lead |
Numerous circuit components and their functionalities can be centralized into one single unit with the STM32F051K6U7TR microcontroller from STMicroelectronics! This microcontroller has a minimum operating temperature of -40 °C and a maximum of 105 °C. It has a maximum clock speed of 48 MHz. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. Its flash program memory is 32KB. This device is based on the ARM Cortex M0 core architecture. Its ADC resolution is 12, while its DAC resolution is 12. This is a 32 bit processor.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

