STMicroelectronicsSTM32F042C4T6Microcontrollers - MCUs

MCU 32-bit ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V 48-Pin LQFP Tray

Numerous circuit components and their functionalities can be centralized into one single unit with the STM32F042C4T6 microcontroller from STMicroelectronics! This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 48 MHz. Its ADC resolution is 12. Its flash program memory is 16KB. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. This is a 32 bit processor. This device is based on the ARM Cortex M0 core architecture.

Import TariffMay apply to this part

159 parts: Ships in 2 days

    Total$1.83Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1824+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 159 parts
      • Price: $1.825

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.