STMicroelectronicsSTM32F031K6T6Microcontrollers - MCUs

MCU 32-bit ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 32-Pin LQFP Tray

Automate any process or system using this STM32F031K6T6 microcontroller from STMicroelectronics. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 48 MHz. Its ADC resolution is 12. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. This is a 32 bit processor. This device is based on the ARM Cortex M0 core architecture. Its flash program memory is 32KB.

657 parts: Ships in 3 days

    Total$2.02Price for 1

    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2352+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 657 parts
      • Price: $2.0165

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.