STMicroelectronicsSTM32F030R8T6TRMicrocontrollers - MCUs

MCU 32-bit ARM Cortex M0 RISC 64KB Flash 2.5V/3.3V 64-Pin LQFP T/R

Want to centralize your components to one device? Look no further use this STM32F030R8T6TR microcontroller manufactured by STMicroelectronics. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 48 MHz. This device is based on the ARM Cortex M0 core architecture. Its flash program memory is 64KB. This is a 32 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2.4 V, while its maximum is 3.6 V. Its ADC resolution is 12.

Import TariffMay apply to this part

30 parts: Ships tomorrow

    Total$1.74Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2424+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      30
      Country Of origin:
      China
         
      • Price: $1.743
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2424+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 30 parts
      • Price: $1.743

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.