STMicroelectronicsSTM32F030K6T6Microcontrollers - MCUs
MCU 32-bit ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 32-Pin LQFP Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| STM32F | |
| RISC | |
| ARM Cortex M0 | |
| ARM | |
| 48 | |
| 48 | |
| 32 | |
| Flash | |
| 32KB | |
| 4KB | |
| Yes | |
| I2C/SPI/USART | |
| 26 | |
| 5 | |
| 1 | |
| 12 | |
| 12 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| No | |
| Yes | |
| 2.4 | |
| 2.5|3.3 | |
| 3.6 | |
| 357 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 32 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 32 | |
| Lead Shape | Gull-wing |
Numerous circuit components and their functionalities can be centralized into one single unit with the STM32F030K6T6 microcontroller from STMicroelectronics! This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 48 MHz. Its ADC resolution is 12. This is a 32 bit processor. This device is based on the ARM Cortex M0 core architecture. Its flash program memory is 32KB. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2.4 V, while its maximum is 3.6 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

