STMicroelectronicsSTM32C071KBT6Microcontrollers - MCUs
MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 2.5V/3.3V 32-Pin LQFP Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| STM32 | |
| RISC | |
| ARM Cortex M0+ | |
| ARM | |
| 48 | |
| 48 | |
| 32 | |
| Flash | |
| 128KB | |
| 24KB | |
| Yes | |
| I2C/I2S/SPI/USART/USB | |
| 30 | |
| 7 | |
| 1 | |
| 18 | |
| 12 | |
| 2 | |
| 0 | |
| 1 | |
| 2 | |
| 2 | |
| 1 | |
| 0 | |
| 0 | |
| 2 | |
| 2.5|3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 32 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 32 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

