STMicroelectronicsSTM3210B-ARDEmbedded System Development Boards and Kits
STM32F103 Microcontroller Development Tool 72MHz CPU 20KB RAM 128KB Flash
| Compliant | |
| 3A991a.2. | |
| Obsolete-Unconfirmed | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Development Tool | |
| STM32F103 | |
| Microcontroller | |
| 20KB | |
| 128KB | |
| Flash | |
| 1 | |
| 1 | |
| 1 | |
| 1 | |
| Flash | |
| No |
If your project requires microprocessor-based functionality, this STM3210B-ARD embedded system development board from STMicroelectronics is for you. It has a maximum clock speed of 72 MHz. Its flash program memory is 128KB.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

