Top Purchased

STMicroelectronicsSTM1831L24WY6FSupervisory Circuits

Processor Supervisor 2.4V 1 Active Low/Open Drain 5-Pin SOT-23 T/R

Using this STM1831L24WY6F microprocessor supervisory circuit, developed by STMicroelectronics, easily have another processor take control in case the original fails. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 1.6 V and a maximum of 6 V. It has a typical reset threshold voltage of 2.4 V, with a minimum of 2.352 V and a maximum of 2.448 V.

Total In Stock: 9,312 parts

Regional Inventory: 3,312

    Total$0.55Price for 1

    3,312 In stock: Ships in 2 days

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2306+
      Manufacturer Lead Time:
      24 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      Malaysia
         
      • Price: $0.5530
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2306+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      Malaysia
      • In Stock: 312 parts
      • Price: $0.5530
    • (3000)

      Ships in 2 days

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2416+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      Malaysia
      • In Stock: 3,000 parts
      • Price: $0.5139
    • (3000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2504+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      Malaysia
      • In Stock: 6,000 parts
      • Price: $0.6094

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.