STMicroelectronicsSTM1815SWX7FSupervisory Circuits

Processor Supervisor 2.88V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R

Using this STM1815SWX7F microprocessor supervisory circuit, developed by STMicroelectronics, easily have another processor take control in case the original fails. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has an operating temperature range of -40 °C to 105 °C. This device has a minimum operating supply voltage of 1.2 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 2.88 V, with a minimum of 2.8 V and a maximum of 2.97 V.

Total In Stock: 4,985 parts

Regional Inventory: 1,985

    Total$0.28Price for 1

    1,985 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2322+
      Manufacturer Lead Time:
      24 weeks
      Minimum Of :
      1
      Maximum Of:
      1985
      Country Of origin:
      Malaysia
         
      • Price: $0.2808
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2322+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      Malaysia
      • In Stock: 1,985 parts
      • Price: $0.2808
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2508+
      Manufacturer Lead Time:
      24 weeks
      • In Stock: 3,000 parts
      • Price: $0.268

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.